Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,351 In Stock | 1 : ¥14.71000 Cut Tape (CT) 5,000 : ¥11.22169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | USB 2.0 | 1/1 | - | 150 mV | - | 1.8V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
1,302 In Stock 1,600 Factory | 1 : ¥62.40000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 50 mV | 10Mbps | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,271 In Stock 7,200 Factory | 1 : ¥40.38000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 2.5Mbps | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |