Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-65LVDS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverReceiver
Protocol
LVDSRS422, RS485
Number of Drivers/Receivers
0/11/0
Data Rate
20Mbps52Mbps630Mbps
Voltage - Supply
2.4V ~ 3.6V3V ~ 5.5V3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
SC-74A, SOT-753SOT-23-6
Supplier Device Package
SOT-23-5SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
SN65LVDS1DBVR
IC DRIVER 1/0 SOT23-5
Texas Instruments
16,826
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥6.47931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
1/0
-
-
630Mbps
2.4V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
20,785
In Stock
1 : ¥27.12000
Cut Tape (CT)
2,500 : ¥9.82741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
20,641
In Stock
1 : ¥43.27000
Cut Tape (CT)
2,500 : ¥16.10116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
1/0
-
-
20Mbps
3.135V ~ 3.465V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-6
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.