Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Duplex
-Half
Receiver Hysteresis
120 mV200 mV
Data Rate
5Mbps8Mbps
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP2561FDT-E/SN
IC TRANSCEIVER 1/1 8SOIC
Microchip Technology
13,005
In Stock
1 : ¥10.54000
Cut Tape (CT)
3,300 : ¥7.99084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
200 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
TJA1051T/3,118
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
74,473
In Stock
1 : ¥13.43000
Cut Tape (CT)
2,500 : ¥5.69240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.