ICL3232CPZ | |
---|---|
DigiKey Part Number | ICL3232CPZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3232CPZ |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232CPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84000 | ¥168.40 |
25 | ¥15.88280 | ¥397.07 |
100 | ¥13.53330 | ¥1,353.33 |
250 | ¥12.70704 | ¥3,176.76 |
500 | ¥11.11876 | ¥5,559.38 |
1,000 | ¥9.21261 | ¥9,212.61 |
2,500 | ¥8.57727 | ¥21,443.17 |
5,000 | ¥8.25958 | ¥41,297.90 |