THVD1410D | |
---|---|
DigiKey Part Number | 296-THVD1410D-ND |
Manufacturer | |
Manufacturer Product Number | THVD1410D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1410D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥24.68800 | ¥246.88 |
75 | ¥23.33760 | ¥1,750.32 |
150 | ¥20.22553 | ¥3,033.83 |
300 | ¥19.18837 | ¥5,756.51 |
525 | ¥17.21779 | ¥9,039.34 |
1,050 | ¥14.52105 | ¥15,247.10 |
2,550 | ¥13.79497 | ¥35,177.17 |
5,025 | ¥13.27636 | ¥66,713.71 |