Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMarvell Semiconductor, Inc.
Series
-Alaska®
Packaging
TrayTube
Protocol
CANbusIEEE 802.3, IEEE 1588
Number of Drivers/Receivers
1/14/4
Duplex
Full, HalfHalf
Data Rate
5Mbps10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)56-VFQFN Exposed Pad
Supplier Device Package
8-SOIC56-QFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,885
In Stock
32,100
Factory
1 : ¥38.91000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
90 mV
5Mbps
3V ~ 3.6V
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : ¥195.23000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.