Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,774 In Stock | 1 : ¥24.79000 Cut Tape (CT) 2,500 : ¥12.46189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 1Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
332 In Stock | 1 : ¥98.36000 Tube | Tube | Active | Driver | LVDS | 16/0 | - | - | 630Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 64-TFSOP (0.240", 6.10mm Width) | 64-TSSOP | |||
184 In Stock 345 Marketplace | 1 : ¥30.01000 Tube | Bulk Tube | Active | Driver | LVDS | 4/0 | - | - | 630Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |