MAX3098EACSE+ | |
---|---|
DigiKey Part Number | MAX3098EACSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3098EACSE+ |
Description | IC RECEIVER 0/3 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3098EACSE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.52000 | ¥119.52 |
10 | ¥109.88200 | ¥1,098.82 |
50 | ¥105.32880 | ¥5,266.44 |
100 | ¥92.80280 | ¥9,280.28 |
250 | ¥88.24820 | ¥22,062.05 |
500 | ¥82.55484 | ¥41,277.42 |
1,000 | ¥75.72271 | ¥75,722.71 |