Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,001 In Stock | 1 : ¥16.07000 Cut Tape (CT) 2,500 : ¥7.37179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 70 mV | - | 4.75V ~ 5.25V | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,004 In Stock | 1 : ¥32.81000 Cut Tape (CT) 2,000 : ¥16.46323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 2/2 | Half | 30 mV | 200kbps | 3.15V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,610 In Stock | 1 : ¥70.73000 Cut Tape (CT) 250 : ¥50.51636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 4/4 | Full, Half | - | 100Mbps | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | ||
0 In Stock Check Lead Time | 1 : ¥58.15000 Cut Tape (CT) 2,500 : ¥20.55451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 25 mV | 500kbps | 4.75V ~ 5.25V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Transceiver | RS422, RS485 | 1/1 | Full | 60 mV | - | 4.75V ~ 5.25V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO |