ADM3053BRWZ | |
---|---|
DigiKey Part Number | 505-ADM3053BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3053BRWZ |
Description | IC TXRX/ISO 1/1 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3053BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.91000 | ¥113.91 |
10 | ¥104.73000 | ¥1,047.30 |
37 | ¥100.38568 | ¥3,714.27 |
111 | ¥88.44775 | ¥9,817.70 |
259 | ¥84.10707 | ¥21,783.73 |
518 | ¥78.68064 | ¥40,756.57 |
1,036 | ¥72.16913 | ¥74,767.22 |