Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Receiver Hysteresis
120 mV500 mV
Data Rate
83.33Kbps5Mbps
Voltage - Supply
4.5V ~ 5.5V12V
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
MC33897CTEFR2
IC TRANSCEIVER HALF 1/1 14SOIC
NXP USA Inc.
33,872
In Stock
1 : ¥28.82000
Cut Tape (CT)
2,500 : ¥13.97608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
500 mV
83.33Kbps
12V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8 SOIC
TJA1051T/E/1J
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
244
In Stock
1 : ¥11.58000
Cut Tape (CT)
2,500 : ¥4.90582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
120 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.