Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,302 In Stock 1,600 Factory | 1 : ¥88.16000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 50 mV | 10Mbps | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,000 In Stock | 1 : ¥10.26000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 150 mV | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |