Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,070 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥3.25746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
528 In Stock | 1 : ¥998.00000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 140 mV | 1Mbps | 3V ~ 3.6V | -55°C ~ 175°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
282 In Stock | 1 : ¥1,080.37000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 41 mV | 10Mbps | 3V ~ 3.6V | -55°C ~ 175°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 140 mV | 1Mbps | 3V ~ 3.6V | -55°C ~ 210°C | Surface Mount | 8-CFlatPack | 8-CFP |