Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-IsoPower®, iCoupler®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverReceiverTransceiverTransceiver, Isolated
Protocol
CANbusRS422, RS423RS422, RS485
Number of Drivers/Receivers
0/41/14/0
Duplex
-Full
Receiver Hysteresis
50 mV60 mV
Data Rate
1Mbps40Mbps-
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC16-SOIC16-TSSOP20-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,719
In Stock
1 : ¥47.61000
Cut Tape (CT)
2,500 : ¥23.88998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
4/0
-
-
-
3V ~ 3.6V
-55°C ~ 105°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
20 SOIC
ADM3053BRWZ
IC TXRX/ISO 1/1 20SOIC
Analog Devices Inc.
2,525
In Stock
1 : ¥110.01000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
1Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
16-TSSOP
AM26C32IPWR
IC RECEIVER 0/4 16TSSOP
Texas Instruments
3,788
In Stock
1 : ¥9.18000
Cut Tape (CT)
2,000 : ¥3.90733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS423
0/4
-
60 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
7,061
In Stock
1 : ¥47.52000
Cut Tape (CT)
2,500 : ¥23.86713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
40Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.