MAX3485CSA+T | |
---|---|
DigiKey Part Number | MAX3485CSA+TR-ND - Tape & Reel (TR) MAX3485CSA+CT-ND - Cut Tape (CT) MAX3485CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3485CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3485CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥37.54200 | ¥375.42 |
25 | ¥32.93640 | ¥823.41 |
100 | ¥27.77440 | ¥2,777.44 |
250 | ¥25.27020 | ¥6,317.55 |
500 | ¥23.74420 | ¥11,872.10 |
1,000 | ¥22.47690 | ¥22,476.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.42096 | ¥58,552.40 |