Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,772 In Stock | 1 : ¥13.52000 Cut Tape (CT) 1,000 : ¥6.63558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | LVDS | 1/0 | - | - | 400Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
353 In Stock | 1 : ¥36.72000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | - | 120 mV | 5Mbps | 1.71V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |