Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,622 In Stock | 1 : ¥56.19000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 25 mV | 20Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
1,461 In Stock | 1 : ¥78.04000 Tube | - | Tube | Active | Receiver | RS422, RS485 | 0/4 | - | 45 mV | 10Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |