Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverReceiverTransceiver
Protocol
LVDSRS422, RS485
Number of Drivers/Receivers
0/10/41/14/0
Duplex
-Full
Receiver Hysteresis
35 mV50 mV
Data Rate
20Mbps25Mbps400Mbps-
Voltage - Supply
2.7V ~ 3.6V3V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
14-SOIC16-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,531
In Stock
1 : ¥8.76000
Cut Tape (CT)
1,000 : ¥3.99260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/1
-
-
400Mbps
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-TSSOP
AM26LV32EIPWR
IC RECEIVER 0/4 16TSSOP
Texas Instruments
9,822
In Stock
1 : ¥15.60000
Cut Tape (CT)
2,000 : ¥7.37991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/4
-
35 mV
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14-SOIC
SN65HVD53DR
IC TRANSCEIVER FULL 1/1 14SOIC
Texas Instruments
4,173
In Stock
1 : ¥33.41000
Cut Tape (CT)
2,500 : ¥16.17840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
25Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
465
In Stock
4,128
Factory
1 : ¥44.38000
Tube
-
Tube
Active
Driver
RS422, RS485
4/0
-
-
20Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.