Drivers, Receivers, Transceivers

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Protocol
LINbusRS422, RS485
Duplex
-Full
Receiver Hysteresis
60 mV175 mV
Data Rate
20kbps-
Voltage - Supply
4.75V ~ 5.25V5V ~ 27V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC14-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NCV7321D12R2G
IC TRANSCEIVER 1/1 8SOIC
onsemi
86,330
In Stock
1 : ¥10.51000
Cut Tape (CT)
3,000 : ¥4.23374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
LINbus
1/1
-
175 mV
20kbps
5V ~ 27V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SO
SN75ALS181NSR
IC TRANSCEIVER FULL 1/1 14SO
Texas Instruments
0
In Stock
1 : ¥38.17000
Cut Tape (CT)
2,000 : ¥19.13939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transceiver
RS422, RS485
1/1
Full
60 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
-
-
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SO
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.