MAX3222EEUP+ | |
---|---|
DigiKey Part Number | MAX3222EEUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222EEUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EEUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.14000 | ¥108.14 |
10 | ¥76.32400 | ¥763.24 |
25 | ¥68.12520 | ¥1,703.13 |
100 | ¥58.96950 | ¥5,896.95 |
250 | ¥54.53532 | ¥13,633.83 |
500 | ¥51.83532 | ¥25,917.66 |
1,000 | ¥49.94465 | ¥49,944.65 |