Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
595 In Stock | 1 : ¥131.77000 Tube | - | Tube | Active | Transceiver | RS232 | 5/3 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
24 In Stock | 1 : ¥215.42000 Tube | - | Tube | Active | Transceiver | - | 2/3 | Full | 50 mV | 10MBd | 4.75V ~ 5.25V | -40°C ~ 85°C | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |