Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Renesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Receiver Hysteresis
15 mV500 mV
Data Rate
120Kbps20Mbps
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
ISL3176EIBZ-T
IC TRANSCEIVER FULL 1/1 14SOIC
Renesas Electronics Corporation
4,363
In Stock
1 : ¥18.70000
Cut Tape (CT)
2,500 : ¥8.57766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
15 mV
20Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16-TSSOP
MAX202CPWR
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
0
In Stock
1 : ¥12.40000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transceiver
RS232
2/2
Full
500 mV
120Kbps
4.5V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.