Drivers, Receivers, Transceivers

Results: 2
Series
-PHYTER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
CANbusEthernet
Data Rate
5Mbps-
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)48-PowerTQFP
Supplier Device Package
8-SOIC48-HTQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TCAN1042VDRQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
4,914
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,500 : ¥7.01869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
48-TQFP-PHP
DP83848MPHPEP
IC TRANSCEIVER 1/1 48HTQFP
Texas Instruments
295
In Stock
1 : ¥450.39000
Tray
Tray
Active
Transceiver
Ethernet
1/1
-
-
3V ~ 3.6V
-55°C ~ 125°C
-
-
Surface Mount
48-PowerTQFP
48-HTQFP (7x7)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.