Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,152 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,000 : ¥6.96645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
670 In Stock | 1 : ¥28.90000 Cut Tape (CT) 1,500 : ¥15.26631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet, IEEE 802.3, MII, RMII, PHY2 | 4/4, 1/1 | Full, Half | - | 10Mbps, 100Mbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) |