ISO3086DWR | |
---|---|
DigiKey Part Number | 296-41273-2-ND - Tape & Reel (TR) 296-41273-1-ND - Cut Tape (CT) 296-41273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO3086DWR |
Description | IC TXRX/ISO FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3086DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.15V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.83000 | ¥50.83 |
10 | ¥45.62400 | ¥456.24 |
25 | ¥43.13320 | ¥1,078.33 |
100 | ¥37.38240 | ¥3,738.24 |
250 | ¥35.46516 | ¥8,866.29 |
500 | ¥31.82270 | ¥15,911.35 |
1,000 | ¥26.83841 | ¥26,838.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.49651 | ¥50,993.02 |