Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,620 In Stock | 1 : ¥27.54000 Cut Tape (CT) 6,000 : ¥13.28516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Full | 800 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-VDFN Exposed Pad | 14-HVSON (3x4.5) | ||
5,788 In Stock | 1 : ¥18.47000 Cut Tape (CT) 3,000 : ¥8.46272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 2/2 | Full | 100 mV | 8Mbps | 4.5 ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-VDFN Exposed Pad | 14-VSON (4.5x3) | ||
11,195 In Stock | 1 : ¥17.77000 Cut Tape (CT) 6,000 : ¥7.82463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LIN | 1/1 | Full | - | 20kBd | 5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-VDFN Exposed Pad | 14-HVSON (3x4.5) |