Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Renesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
RS232RS422, RS485RS485
Receiver Hysteresis
30 mV150 mV500 mV
Data Rate
250kbps20Mbps50Mbps
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad8-WFDFN Exposed Pad16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-DFN (3x3)8-VSON (3x3)16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
ICL3221EIVZ-T
IC TRANSCEIVER FULL 1/1 16TSSOP
Renesas Electronics Corporation
38,600
In Stock
1 : ¥15.98000
Cut Tape (CT)
2,500 : ¥7.30258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-VSON
THVD1451DRBR
IC TRANSCEIVER FULL 1/1 8VSON
Texas Instruments
3,624
In Stock
1 : ¥21.76000
Cut Tape (CT)
3,000 : ¥9.94472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Full
30 mV
50Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-VSON (3x3)
8 DFB
LTC2863IDD-1#PBF
IC TRANSCEIVER FULL 1/1 8DFN
Analog Devices Inc.
21,965
In Stock
1 : ¥44.80000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
150 mV
20Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.