Drivers, Receivers, Transceivers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
ReceiverTransceiver
Protocol
RS422, RS423RS422, RS485
Number of Drivers/Receivers
0/41/1
Duplex
-Half
Receiver Hysteresis
50 mV70 mV
Data Rate
15Mbps-
Voltage - Supply
3V ~ 3.6V4.75V ~ 5.25V
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
AM26LS32AIDR
IC RECEIVER 0/4 16SOIC
Texas Instruments
6,052
In Stock
1 : ¥11.31000
Cut Tape (CT)
2,500 : ¥4.64346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS423
0/4
-
50 mV
-
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
8-SOIC
ST3485EBDR
IC TRANSCEIVER HALF 1/1 8SOIC
STMicroelectronics
15,519
In Stock
1 : ¥13.26000
Cut Tape (CT)
2,500 : ¥5.64012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
15Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.