Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506 In Stock | 1 : ¥81.02000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 70 mV | 2.5Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
64 In Stock 3,100 Factory | 1 : ¥74.81000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 2.5Mbps | 3V ~ 3.6V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |