Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,903 In Stock | 1 : ¥8.84000 Cut Tape (CT) 2,500 : ¥3.74084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 300 mV | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
10,677 In Stock | 1 : ¥10.97000 Cut Tape (CT) 3,300 : ¥8.33124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 200 mV | 8Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
466 In Stock | 1 : ¥10.63000 Cut Tape (CT) 2,500 : ¥4.51139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 300 mV | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,021 In Stock | 1 : ¥15.30000 Cut Tape (CT) 3,000 : ¥6.25936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 140 mV | 8Mbps | 4.5V ~ 5.5V, 4.5V ~ 40V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-14 Thin, SOT-23 Variant | 14-SOT-23-THIN | ||
1,561 In Stock | 1 : ¥16.01000 Cut Tape (CT) 2,500 : ¥6.71644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 140 mV | 8Mbps | 4.5V ~ 5.5V, 4.5V ~ 40V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,875 In Stock | 1 : ¥14.37000 Cut Tape (CT) 2,500 : ¥6.56532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,357 In Stock | 1 : ¥70.99000 Tube | - | Tube | Obsolete | Transceiver, Isolated | CANbus | 1/1 | Half | 150 mV | 1Mbps | 3V ~ 5.5V | -55°C ~ 105°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-SOP |