Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,982 In Stock | 1 : ¥18.45000 Cut Tape (CT) 2,500 : ¥8.42464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | - | - | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,091 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥4.76502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet, IEEE 802.3 | 1/1 | Full, Half | - | 10Mbps, 100Mbps | 1.62V ~ 1.98V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (3x3) | ||
1,609 In Stock | 1 : ¥47.04000 Tube | Tube | Active | Transceiver, Isolated | CANbus | 1/1 | - | 150 mV | 12Mbps | 0.5V ~ 6V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC |