MAX3232ESE+T

DigiKey Part Number
MAX3232ESE+TTR-ND - Tape & Reel (TR)
MAX3232ESE+TCT-ND - Cut Tape (CT)
MAX3232ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3232ESE+T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3232ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.31000¥70.31
10¥63.54700¥635.47
25¥60.59000¥1,514.75
100¥52.60890¥5,260.89
250¥50.24424¥12,561.06
500¥45.81084¥22,905.42
1,000¥39.89969¥39,899.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.38383¥88,459.58
Manufacturers Standard Package