Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,426 In Stock | 1 : ¥25.08000 Cut Tape (CT) 2,500 : ¥11.48708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 1Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,896 In Stock | 1 : ¥44.00000 Cut Tape (CT) 2,500 : ¥22.88504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS485 | 0/4 | - | 40 mV | 50Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
6,299 In Stock | 1 : ¥51.06000 Tube | - | Tube | Obsolete | Receiver | RS422, RS485 | 0/4 | - | 40 mV | 50Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 100 : ¥40.33810 Tube | - | Tube | Obsolete | Driver | RS422, RS485 | 4/0 | - | - | 30Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |