Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
TJA1057BT/0Z
IC TRANSCEIVER HI SPEED 8SO
NXP USA Inc.
4,674
In Stock
1 : ¥7.91000
Cut Tape (CT)
2,500 : ¥3.34295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
5Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
TJA1057T/1Z
IC TRANSCEIVER HALF 1/1 8SO
NXP USA Inc.
2,498
In Stock
1 : ¥8.93000
Cut Tape (CT)
2,500 : ¥3.80457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
300 mV
5Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.