Drivers, Receivers, Transceivers

Results: 4
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TransceiverTransceiver, Isolated
Protocol
CANbusEthernetRS232
Number of Drivers/Receivers
1/12/2
Duplex
-FullHalf
Receiver Hysteresis
150 mV500 mV
Data Rate
250kbps1Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SMD, Gull Wing16-SOIC (0.295", 7.50mm Width)16-TSSOP (0.173", 4.40mm Width)48-LQFP
Supplier Device Package
8-SOP16-SOIC16-TSSOP48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
ST3232EBTR
IC TRANSCEIVER FULL 2/2 16TSSOP
STMicroelectronics
9,867
In Stock
1 : ¥20.49000
Cut Tape (CT)
2,500 : ¥9.38905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
DUB-8-SOP Pkg
ISO1050DUBR
IC TXRX/ISO HALF 1/1 8SOP
Texas Instruments
7,242
In Stock
1 : ¥29.92000
Cut Tape (CT)
350 : ¥20.89503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SOP
16-SOIC
ISO1050DWR
IC TXRX/ISO HALF 1/1 16SOIC
Texas Instruments
2,349
In Stock
1 : ¥35.03000
Cut Tape (CT)
2,000 : ¥17.56143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
48-LQFP
DP83848IVVX/NOPB
IC TRANSCEIVER 1/1 48LQFP
Texas Instruments
4,262
In Stock
1 : ¥46.80000
Cut Tape (CT)
1,000 : ¥24.72645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-LQFP
48-LQFP (7x7)
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.