Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,399 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,000 : ¥4.38806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 1/1 | Full | 500 mV | 250kbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,776 In Stock | 1 : ¥82.51000 Cut Tape (CT) 1,000 : ¥46.81362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | PanelBus™ | 0/3 | - | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 100-TQFP Exposed Pad | 100-HTQFP (14x14) | ||
681 In Stock | 1 : ¥49.92000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 1Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | - | - | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-PCSP (4x4) | ||
0 In Stock 7,400 Marketplace Check Lead Time | 96 : ¥22.94865 Bulk 1 : ¥48.03000 Tube | - | Bulk Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 70 mV | 400kbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |