Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
CANbusRS232
Number of Drivers/Receivers
1/12/2
Receiver Hysteresis
120 mV500 mV
Data Rate
1MHz5Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
12-VLGA16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
12-LGA (6x6)16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
ISO1042BDWR
IC TXRX/ISO FULL 1/1 16SOIC
Texas Instruments
7,211
In Stock
1 : ¥30.86000
Cut Tape (CT)
2,000 : ¥15.47366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Full
120 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
74
In Stock
1,960
Factory
1 : ¥108.39000
Tray
-
Tray
Active
Transceiver, Isolated
RS232
2/2
Full
500 mV
1MHz
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
12-VLGA
12-LGA (6x6)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.