Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
TrayTube
Protocol
EthernetRS422, RS485
Duplex
-Full
Data Rate
250kbps-
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)48-LQFP Exposed Pad
Supplier Device Package
14-SOIC48-LQFP-EP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
VXH48A,48-LQFP
DP83848VYB/NOPB
IC TRANSCEIVER 1/1 48LQFP
Texas Instruments
334
In Stock
1 : ¥227.83000
Tray
-
Tray
Active
Transceiver
Ethernet
1/1
-
-
-
3V ~ 3.6V
-40°C ~ 105°C
Surface Mount
48-LQFP Exposed Pad
48-LQFP-EP (7x7)
997
In Stock
200
Factory
1 : ¥76.85000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
250kbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.