Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Receiver Hysteresis
50 mV100 mV
Data Rate
500kbps1Mbps
Voltage - Supply
3V ~ 3.6V3.15V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
SN65HVD1781P
IC TRANSCEIVER HALF 1/1 8DIP
Texas Instruments
357
In Stock
1 : ¥63.16000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
1Mbps
3.15V ~ 5.5V
-40°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
88
In Stock
5,250
Factory
1 : ¥83.57000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
100 mV
500kbps
3V ~ 3.6V
-40°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.