Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥77.53000 Tube | - | Tube | Obsolete | Transceiver, Isolated | RS422, RS485 | 2/2 | Full | 30 mV | 20Mbps | 3.15V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1 In Stock | 1 : ¥59.19000 Bulk | - | Bulk | Obsolete | Transceiver, Isolated | CANbus | 1/1 | Half | 150 mV | 1Mbps | 3V ~ 5.5V | -55°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |