Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
808 In Stock | 1 : ¥55.34000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 25 mV | 20Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
787 In Stock 720 Factory | 1 : ¥100.31000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 3Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-WQFN Exposed Pad | 20-TQFN (5x5) | ||
1,827 In Stock | 1 : ¥101.25000 Tube | - | Tube | Active | Transceiver | RS232, RS422, RS485 | 4/4 | Full | 500 mV | 250kbps | 3.3V, 5V | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
8,027 In Stock | 1 : ¥71.50000 Tray | - | Tray | Active | Transceiver | Ethernet | 4/4 | Full | - | - | 1.8V, 2.5V, 3.3V | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |