Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Duplex
FullHalf
Receiver Hysteresis
70 mV80 mV
Data Rate
12Mbps20Mbps
Voltage - Supply
3V ~ 3.6V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
8-VDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SON (3x3)10-uMAX/uSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SON
SN65HVD75DRBR
IC TRANSCEIVER HALF 1/1 8SON
Texas Instruments
5,717
In Stock
1 : ¥29.16000
Cut Tape (CT)
3,000 : ¥14.61653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
80 mV
20Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
5,830
In Stock
1 : ¥41.40000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
12Mbps
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.