MAX22507EAUB+

DigiKey Part Number
505-MAX22507EAUB+-ND
Manufacturer
Manufacturer Product Number
MAX22507EAUB+
Description
IC TXRX FULL 1/1 10UMAX/USOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX22507EAUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
250 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.91000¥38.91
10¥34.93300¥349.33
50¥33.02320¥1,651.16
100¥28.61940¥2,861.94
250¥27.15180¥6,787.95
500¥24.36326¥12,181.63
1,000¥20.54733¥20,547.33
2,500¥19.51996¥48,799.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.