Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,413 In Stock | 1 : ¥17.34000 Cut Tape (CT) 1,000 : ¥13.92074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | MII, RMII | 1/1 | Full | - | - | 3.135V ~ 3.465V | 0°C ~ 70°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
31,332 In Stock | 1 : ¥23.38000 Cut Tape (CT) 2,500 : ¥11.32598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 150 mV | 1MBd | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,785 In Stock | 1 : ¥72.94000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 200kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |