SN65HVD231D | |
---|---|
DigiKey Part Number | 296-SN65HVD231D-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD231D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD231D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.50100 | ¥265.01 |
75 | ¥25.05627 | ¥1,879.22 |
150 | ¥21.71547 | ¥3,257.32 |
300 | ¥20.60170 | ¥6,180.51 |
525 | ¥18.48583 | ¥9,705.06 |
1,050 | ¥15.59042 | ¥16,369.94 |
2,550 | ¥14.81091 | ¥37,767.82 |