Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,933 In Stock | 1 : ¥25.45000 Cut Tape (CT) 2,500 : ¥12.79275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 5Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,397 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥5.69901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 120 mV | 5Mbps | 4.5V ~ 5.5V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 1 : ¥10.29000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |