Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,161 In Stock | 1 : ¥76.85000 Cut Tape (CT) 750 : ¥50.03829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 4/4 | Full, Half | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
353 In Stock | 1 : ¥76.85000 Tray | - | Tray | Active | Transceiver | IEEE 802.3 | 4/4 | Full, Half | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
1,418 In Stock | 1 : ¥91.04000 Cut Tape (CT) 750 : ¥62.86979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 4/4 | Full, Half | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | ||
786 In Stock | 1 : ¥91.04000 Tray | - | Tray | Active | Transceiver | IEEE 802.3 | 4/4 | Full, Half | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) |