Controllers

Results: 2
Manufacturer
FTDI, Future Technology Devices International LtdTexas Instruments
Series
-USBmadeEZ-UART, FT-X, X-Chip
Packaging
TrayTube
Function
Bridge, USB to UARTHub Controller
Interface
UARTUSB
Voltage - Supply
3V ~ 3.6V3.3V ~ 5V
Current - Supply
8mA40mA
Package / Case
20-SSOP (0.154", 3.90mm Width)32-LQFP
Supplier Device Package
20-SSOP32-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
12,857
In Stock
1 : ¥19.21000
Tube
Tube
Active
Not Verified
USB
Bridge, USB to UART
UART
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
20-SSOP (0.154", 3.90mm Width)
20-SSOP
32-LQFP
TUSB2046IBVF
IC HUB CONTROLLER USB 32LQFP
Texas Instruments
4,423
In Stock
1 : ¥39.02000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
40mA
-40°C ~ 85°C
32-LQFP
32-LQFP (7x7)
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.