Controllers

Results: 4
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Standards
USB 1.2USB 2.0USB 3.0
Voltage - Supply
3V ~ 22V4V ~ 21.5V4.1V ~ 22V
Current - Supply
210µA560mA600mA-
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-UFQFN Exposed Pad16-WFQFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)16-WQFN (3x3)24-QFN (4x4)24-QFN-EP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
24-QFN Exp Pad
STUSB4500LQTR
STANDALONE USB TYPE-C PORT CONTR
STMicroelectronics
9,637
In Stock
1 : ¥16.24000
Cut Tape (CT)
4,000 : ¥9.68395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
3V ~ 22V
210µA
-40°C ~ 105°C (TA)
24-VFQFN Exposed Pad
24-QFN-EP (4x4)
-
-
16-QFN
STUSB4710AQ1TR
IC USB CONTROLLER I2C 16QFN
STMicroelectronics
1,786
In Stock
1 : ¥24.99000
Cut Tape (CT)
3,000 : ¥11.42450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
4.1V ~ 22V
-
-40°C ~ 105°C
16-UFQFN Exposed Pad
16-QFN (3x3)
-
-
16-WQFN_510AD
FUSB307BVMPX
IC USB CONTROLLER I2C 16WQFN
onsemi
13,820
In Stock
1 : ¥14.62000
Cut Tape (CT)
3,000 : ¥6.42825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 3.0
4V ~ 21.5V
560mA
-40°C ~ 85°C (TA)
16-WFQFN Exposed Pad
16-WQFN (3x3)
-
-
24-QFN
STUSB1700YQTR
IC USB CONTROLLER I2C 24QFN
STMicroelectronics
3,766
In Stock
1 : ¥23.89000
Cut Tape (CT)
4,000 : ¥11.98547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 1.2
4.1V ~ 22V
600mA
-40°C ~ 105°C (TA)
24-VFQFN Exposed Pad
24-QFN (4x4)
Automotive
AEC-Q100
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.