Controllers

Results: 2
Protocol
CANbusUSB
Function
Bridge, USB to I2C/UARTController
Interface
I2C, UARTSPI
Standards
CAN 2.0USB 2.0
Voltage - Supply
2.7V ~ 5.5V3V ~ 5.5V
Current - Supply
10mA13mA
Package / Case
14-SOIC (0.154", 3.90mm Width)18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC18-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
18 SOIC
MCP2515-I/SO
IC CAN CONTROLLER W/SPI 18SOIC
Microchip Technology
39,443
In Stock
1 : ¥20.74000
Tube
-
Tube
Active
Not Verified
CANbus
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
10mA
-40°C ~ 85°C
18-SOIC (0.295", 7.50mm Width)
18-SOIC
14 SOIC
MCP2221A-I/SL
IC USB TO I2C/UART 14SOIC
Microchip Technology
1,983
In Stock
1 : ¥21.51000
Tube
-
Tube
Active
Not Verified
USB
Bridge, USB to I2C/UART
I2C, UART
USB 2.0
3V ~ 5.5V
13mA
-40°C ~ 85°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.